What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 02560395-000

LVDT, AC Operated, HR Series, General Purpose, 1" stroke length, 0.812" body diameter
$ 261.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 02560395-000.

IHS

Datasheet4 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-1.77%

CAD Models

Download TE Connectivity 02560395-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 02560395-000 provided by its distributors.

LVDT, AC Operated, HR Series, General Purpose, 1" stroke length, 0.812" body diameter
Linear Type Position Sensor 1000G Shock 3V
Linear Displacement Sensors HR 1000 LVDT 1in
LVDT HR 1000 ASSY Linearity Error (Full Range): ±.25 % Case Material: Stainless Steel Product Diameter: .812 in Product Shape: Cylindrical Supply Voltage Range: 3 V ±.25 % Stainless Steel .812" Cylindrical | General Purpose Lvdt | Part Number: 02560395-000 | Internal Number: 02560395-000 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty