Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 001-0010

Dipole Antenna, 2.4Ghz To 2.5Ghz, 2Dbi Rohs Compliant: Yes |Linx Te Connectivity 001-0010

$ 13.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 001-0010.

TE Connectivity

Technical Drawing1 page1 year ago

Future Electronics

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+7.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 001-0010 provided by its distributors.

Dipole Antenna, 2.4Ghz To 2.5Ghz, 2Dbi Rohs Compliant: Yes |Linx Te Connectivity 001-0010
Dipole Antenna Linear Vertical 2.5GHz 2dBi RP-SMA
Antenna Dipole 2dBi Gain 2500MHz
001-0010, TE CONNECTIVITY/AMP BRAND
RF ANT 2.4GHZ WHIP TILT RP-SMA
Wi-Fi and Bluetooth dipole antennas covering the 2.4 and 5.5 GHz frequency bands. Dipole antennas are available in fixed or hinged formats and a wide range of connector options.
ANTENNA,2.4 GHZ Dipole,IP67 Antenna Type: Terminal/Duck Band Type: Single Band Primary Application: Wi-Fi Communication Protocol: Wi-Fi Mounting Location: External Terminal/Duck Single Band Wi-Fi | Antenna | Part Number: 001-0010 | Internal Number: 001-0010 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty