Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 001-0009

Wi-Fi & Bluetooth Dipole Antenna, 2.4/5.5 GHz, Fixed/Hinged, Various Connectors
$ 14.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 001-0009.

TE Connectivity

Technical Drawing1 page1 year ago

IHS

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-21.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 001-0009 provided by its distributors.

Wi-Fi & Bluetooth Dipole Antenna, 2.4/5.5 GHz, Fixed/Hinged, Various Connectors
Dipole Antenna Linear Vertical 2500MHz/5850MHz 2dBi RP-SMA
Antenna Dipole 2dBi Gain 2500MHz/5850MHz 52-Pin SMD
ANTENNA, DIPOLE 2DBI, 2.4 / 5.5GHZ;
LS RESEARCH 001-0009ANTENNA, DIPOLE 2DBI, 2.4 / 5.5GHZ
RF/Microwave Antenna, 2dB Gain
001-0009, TE CONNECTIVITY/AMP BRAND
RF ANT 2.4GHZ/5.5GHZ WHIP TILT
ANTENNA, DIPOLE 2DBI, 2.4 / 5.5GHZ; Antenna Type: Omni-directional; Frequency Min: 2.4GHz; Frequency Max: 5.85GHz; Antenna Mounting: Cable; Gain: 2dB; VSWR: 2; Input Power: -; Input Impedance: 50ohm; Antenna Polarisation: Linear;
ANTENNA,2.4/5.5 GHz Dipole Antenna Type: Terminal/Duck Band Type: Dual Band Primary Application: Wi-Fi Communication Protocol: Wi-Fi Mounting Location: External Terminal/Duck Dual Band Wi-Fi | Antenna | Part Number: 001-0009 | Internal Number: 001-0009 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty