Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Raychem CWT-9002

Solder Sleeves&shield Tubing Red Solder; |Te Connectivity Raychem 470037-000

$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CWT-9002.

Burklin Elektronik

Datasheet1 page15 years ago

JRH Electronics

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
+13.10%

Supply Chain

Country of OriginMexico
Introduction Date2017-08-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity / RaychemTC-CAPS-4003-2
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2.5:1 Shrink Ratio, RED
TE Connectivity / RaychemVERSAFIT-1/4-2-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Thin Spool
TE Connectivity / RaychemVERSAFIT-1/8-2-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Thin Spool
HEAT SHRINK TUBE, POLYOLEFIN, 3.18 ID Before Shrink, 2:1 Shrink Ratio, RED

Descriptions

Descriptions of TE Connectivity / Raychem CWT-9002 provided by its distributors.

Solder Sleeves&shield Tubing Red Solder; |Te Connectivity Raychem 470037-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, CLEAR
TERMINAL, SOLDER SLEEVE; Connector Type:Solder Sleeve; Series:CWT-900 Series; Insulator Colour:Red; Stud/Tab Size:2.7mm; Insulator Material:Polyolefin; Colour:Red; Jacket Colour:Red; Jacket Material:Polyolefin
Cross-Section Max. mm² = 2 / Cross-Section Min. mm² = 0.8 / Material = Polyolefin (PO) / Temperature Max. °C = 125 / Temperature Min. °C = -55 / Colour = Red / Diameter Max. mm = 2.7 / Length mm = 42 / Diameter Min. mm = 1.3
CWT-9002 Product Type:SolderSleeve One-Step Wire Terminator;Terminal & Splice Type:Splice;Wire Size:14 – 18 AWG;Wire Size:2 – .8 mm²;Sealable:No Solder Sleeve One-Step Wire Terminator Splice 14 – 18 AWG 2 – .8 mm² | Alias Number: 4-1193522-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 470037-000
  • CWT 9002
  • CWT-9002.
  • CWT9002