Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / P&B RM705730

Power Relay 230VAC 16A 3PDT(73.5x38.5x35.5)mm Flange
$ 3.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RM705730.

IHS

Datasheet4 pages11 years ago

TE Connectivity

element14 APAC

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRM732730
General Purpose Relay, Rm7 Series, Power, Non Latching, 3Pdt, 230 Vac, 16 A
TE Connectivity / P&BRM702730
Electromechanical Power Relay 3PDT 16A 230VAC 7500Ohm Quick Connect Socket
TE ConnectivityRM707730
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2690mW (Coil), 16A (Contact), AC Input, AC/DC Output
TE Connectivity / P&BRM705524
Electromechanical Relay 24VAC 80Ohm 40A 3PDT (73.5x38.5x35.5)mm Flange Power Relay
TE Connectivity / P&BRM732615
Electromechanical Relay 115VAC 1.85KOhm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay
TE Connectivity1-1393844-0
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2650Mw (Coil), 16A (Contact), Ac Input, Ac/Dc
TE Connectivity8-1393116-6
Relay, 3 Form C (NO/NC), 240 V (AC), 7200 Ω, 15 A, 277 V (AC), monostable, 8-1393116-6

Descriptions

Descriptions of TE Connectivity / P&B RM705730 provided by its distributors.

Power Relay 230VAC 16A 3PDT(73.5x38.5x35.5)mm Flange
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2690mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
SHRACK, 3PDT POWER RELAY,16A 230VAC COIL
RELAY GEN PURPOSE 3PDT 16A 230V
Cross Referenced to TE CONNECTIVITY - Part AMP1-1393844-5
INDUSTRY RELAY 230V16A 3CO THT
Industrial Relays (General Purpose)
RELAY, 3PDT, 400VAC, 16A; Contact Configuration:3PDT; Coil Voltage:230VAC; Contact Current:16A; Product Range:RM7 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:400VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes
Power relay Dimensions L x W x H: 35.5 x 38.5 x 73.5 mm Temperature range: -40 ... 50 °C Former type: RM705730 Connection normally open contact: Faston 6.3 mm Contact material: AgCdO Contacts: 3 Change-Over (CO) Relay type: Monostable Series: RM 2/3/7 Pcoil: 2.69 VA Rcoil: 7500 Ohm Switching voltage: 440 VAC Ucoil: 230 VAC

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM 705730
  • RM-705730
  • RM705730.