What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / P&B D3025

Electromechanical Relay DPDT 2A 9VDC 1.013KOhm Through Hole
$ 2.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B D3025.

IHS

Datasheet5 pages6 years ago
Datasheet4 pages15 years ago
Datasheet2 pages19 years ago

Upverter

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-05-01
LTD Date2020-09-30

Related Parts

TE Connectivity2-1462038-3
Electromechanical Relay DPDT 2A 9VDC 810Ohm Through Hole
TE ConnectivityC93405
Electromechanical Relay 9VDC 544Ohm 2A DPDT (( 20.2mm 10mm 11mm)) THT Signal Relay
TE Connectivity2-1462033-1
Electromechanical Monostable Relay DPDT 2A 9VDC 574Ohm 10-Pin Through Hole
TE ConnectivityIM05TS
Electromechanical Relay DPDT 2A 9VDC 574Ohm Through Hole
TE Connectivity / P&BD3061
Electromechanical Monostable Relay DPDT 2A 3VDC 45Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity / P&B D3025 provided by its distributors.

Electromechanical Relay DPDT 2A 9VDC 1.013KOhm Through Hole
Signal Relay 9VDC 2A DPDT( (14mm 9mm 5.25mm)) THT Automotive
3ms 4ms 220V 9V DPDT(2 Form C) 1.01K¦¸ 8.9mA 250V
RF Relay, DPDT, Momentary, 0.009A (Coil), 9VDC (Coil), 80mW (Coil), 2A (Contact), 125VDC (Contact), 900MHz, DC Input, AC/DC Output
Communications/Signal PC Board Relays
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:9VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:FP2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Current Max:2ARoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1462033-6