What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / DEUTSCH DTM06-12SA

Automotive Connector Housing, A Key, DTM, Plug, 12 Ways, DT Series Socket Contacts
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTM06-12SA.

IHS

Datasheet7 pages1 year ago

ODG (Origin Data Global)

Farnell

TE Connectivity

Newark

Inventory History

3 month trend:
+65.13%

CAD Models

Download TE Connectivity / DEUTSCH DTM06-12SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Micro-Fit 3.0BMI 44432 ROHS3Compliant Board Guide Tin Connector Header 200.0muin 5.08mum
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, 3 mm, 2 Rows, 12 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity776437-1
Connector Housing, AMPSEAL, Plug, 12 Ways, 4.5 mm, AMP AMPSEAL Series Socket Contacts
TE Connectivity776533-1
Connector Housing, AMPSEAL, Plug, 12 Ways, 4.5 mm, AMP AMPSEAL Series Socket Contacts
TE Connectivity776533-3
As 16, 12P Plug Assy, rd, key 3 Rohs Compliant: Yes |Te Connectivity 776533-3

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTM06-12SA provided by its distributors.

Automotive Connector Housing, A Key, DTM, Plug, 12 Ways, DT Series Socket Contacts
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
PLG, 12P, GRY, N, A Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .04 in Mating Pin Diameter: 1.02 mm Connector System: Wire-to-Wire Number of Positions: 12 Housing for Female Terminals .04" 1.02 mm Wire-to-Wire | Ampseal Header | .04" | TE Connectivity
Lockable = Yes / Pitch mm = 4.19 / Polarised = Yes / Gender = Plug / Housing Material = Polyamide / Poles = 12 / Housing Colour = Grey / A mm = 40 / Series = DTM / B mm = 30.1 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Keying Option = A / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM 06-12 SA
  • DTM06-12-SA
  • DTM0612SA