What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / DEUTSCH D369-R33-NP0

Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
$ 27.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D369-R33-NP0.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

ShanghaiCT

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / DEUTSCH D369-R33-NP0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity87499-5
AMPMODU MOD IV 3 Position Single Row 2.54 mm Ptich Crimp Unloaded Socket Housing
TE Connectivity1586105-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity3-641190-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A16-10P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
Amphenol IndustrialMS3102A14S-7P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of TE Connectivity / DEUTSCH D369-R33-NP0 provided by its distributors.

Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
369 3 WAY REC, NO CONTACTS, PIN Product Type:Connector;Connector Style:Receptacle;Mating Alignment Type:Keyed;Mating Retention:With;Mating Retention Type:Button Latch Connector Receptacle Keyed With | Standard Rectangular Connector | TE Connectivity
RECPT., 3 WAYS, PIN, N KEY; Product Range:369 Series; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:-; For Use With:AS39029/EN3155 Crimp Pin Contacts

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D369R33NP0