Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / DEUTSCH ABC03N-20P

Latch Holder, Receptacle, 2 Pos, 5-Pin, Black, Crimp, Wire Mount, Free Hanging, TH
$ 61.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH ABC03N-20P.

IHS

Datasheet4 pages2 years ago

TE Connectivity

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / DEUTSCH ABC03N-20P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-07-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / DEUTSCHD369-G33-BP4
Combination Line Connector, 6 Contact(S); |Te Connectivity Amp YD369-G33-BP400000
TE Connectivity / DEUTSCHD369-G99-BP4
Combination Line Connector, 6 Contact(S); |Te Connectivity Amp YD369-G99-BP400000
TE Connectivity / DEUTSCHD369-G99-NS4
Friction Lock,Receptacle 3 9pin IP67 5A gold Black board mount,edge mount,Through hole mounting
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Plug
MIL Series Connector, 41 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / DEUTSCH ABC03N-20P provided by its distributors.

Latch Holder, Receptacle, 2 Pos, 5-Pin, Black, Crimp, Wire Mount, Free Hanging, TH
Standard Rectangular Connectors, Receptacle, Mating Alignment, Keyed Mating Alignment Type, Wire-to-Wire, Normal, 5 Position, 2 Row, DEUTSCH ABC
CONNECTOR, RECEPTACLE, 5POS, CRIMP; Product Range:ABC Series; No. of Contacts:5Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Crimp; No. of Rows:2 Row; Connector Mounting:Cable 39AH8690
IN-LINE RECP Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Keyed Mating Retention Type: Latch Contact Retention Within Housing: With Receptacle With Keyed Latch | Standard Rectangular Connector | Part Number: ABC03N-20P | Internal Number: ABC03N-20P | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC03N20P