Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Corcom 5EK7

Power Entry Module General Purpose RFI 50Hz/60Hz 5A 250VAC QuickConnect Flange Mount
$ 21.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 5EK7.

IHS

Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-90.08%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 5EK7 provided by its distributors.

Power Entry Module General Purpose RFI 50Hz/60Hz 5A 250VAC QuickConnect Flange Mount
Power Line Filters 5A Iec 1/4 Faston Bul; |Te Connectivity Amp 1-6609027-1
Single Phase Filters, 5 A, Panel, IEC Input, .250 FASTON Output, Corcom K
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
General Purpose Filters 5A IEC 1/4 FASTON BULKHEAD MNT
FILTER, 5A, 250 VAC, BULKHEAD | TE Connectivity 5EK7
Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Single Phase Standard Perform
EMI/RFI Filters and Accessories
5EK7=F7091 S0 Current Rating: 5 A Input Termination Type: IEC Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
LINE FILTER 250VAC 5A CHASS MNT

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609027-1