Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Corcom 3VSK1

used for SMPS High performance in radiation control K series RFI Line filter

$ 34.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 3VSK1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Electro Sonic

Master Electronics

State Electronics

Sager Electronics

Inventory History

3 month trend:
-16.59%

Supply Chain

Country of OriginMainland China
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 3VSK1 provided by its distributors.

used for SMPS High performance in radiation control K series RFI Line filter
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount
Power Line Filters 3A 1/4 Quik Conn Flan; |Te Connectivity Amp 6609036-1
SK Series 250 V 10 A Power Line Quick Connect RFI Line Filter
FILTER POWER LINE RFI 3 A 250 VAC (MAX.) PANEL MOUNT
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
ER - Filter, RFI; 3 A; 2250 VD
RS APAC
LINE FILTER 250VAC 3A CHASS MNT
3VSK1=F7234 S0 Current Rating: 3 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609036-1