Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Corcom 3EP3

Power Line Filters 3A Wire-Wire Lead Fla; |Te Connectivity Amp 6609037-2
$ 32.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 3EP3.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Master Electronics

JRH Electronics

State Electronics

Electro Sonic

Inventory History

3 month trend:
-33.93%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 3EP3 provided by its distributors.

Power Line Filters 3A Wire-Wire Lead Fla; |Te Connectivity Amp 6609037-2
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Panel Mount
EP Series 250 VAC 3 A Wire Lead EMI/RFI Power Line Filter
Filter AC General Purpose Noise RFI Line 1 Ph Op-V 250VAC 3A Flange Mnt 18 AWG | TE Connectivity 3EP3
Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Single Phase Enhanced Perform
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 3A CHASS MNT
Special Order: 3EP3=F7170 S0 Current Rating: 3 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609037-2