Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Corcom 10VR7

Power Entry Module General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
$ 29.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10VR7.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Electro Sonic

JRH Electronics

Master Electronics

State Electronics

Inventory History

3 month trend:
-20.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 10VR7 provided by its distributors.

Power Entry Module General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Single Phase Filters, 10 A, Flanged, IEC Input, .250 FASTON Output, Corcom R
Power Line Filters 10A Iec 1/4 Faston Bu; |Te Connectivity Amp 1-6609032-6
250V 10A 990μH 303nF Base Mount 57.2mm × 57.2mm
Filter, 10VR7=F7208 S0 | TE Connectivity 10VR7
Power Line Single Phase Standard Perform
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 10A CHASS MNT
10VR7=F7208 S0 Current Rating: 10 A Input Termination Type: IEC Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609032-6