Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Corcom 10ER7M

Power Entry Modules General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

$ 31.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10ER7M.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-51.93%

Supply Chain

Introduction Date2001-03-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 10ER7M provided by its distributors.

Power Entry Modules General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Power Line Filters 10A Iec 1/4 Faston Bu; |Te Connectivity Amp 1-6609031-6
Cross Referenced to TE CNTY CORCOM - Part COR10ER7M
Filter, 10ER7M=F7192 S0 | TE Connectivity 10ER7M
Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Single Phase Standard Perform
250V 10A 990μH base mount 40mm(width)
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 10A CHASS MNT
10ER7M=F7192 S0 Current Rating: 10 A Input Termination Type: IEC Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609031-6