Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Corcom 10EB3

Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount

$ 17.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10EB3.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Master Electronics

JRH Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-1.02%

Supply Chain

Introduction Date2001-02-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 10EB3 provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
B Series 10 A 250 VAC Wire Lead Flange Mount Power Line Filter
currency RFI filter,For high impedance loads at low currents
Mains filter [TE Connectivity] 1-6609020-0 Mains filter
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 10A CHASS MNT
10EB3=F7107 S0 Current Rating: 10 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC
FILTER, 10A, 1 PHASE; Filter Type:RFI; Current Rating:10A; Capacitance:0µF; External Depth:29.5mm; External Length / Height:33.5mm; No. of Phases:Single; Termination Type:Wire Leads

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609020-0