TE Connectivity / AMP 925367-2

Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 925367-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 925367-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SamtecIPD1-02-D
Connector Housing, IPD1 Series, Receptacle, 4 Positions, 2.54 mm
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
TE Connectivity215308-4
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, SSW Series, Phosphor Bronze
Conn Housing F 4 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Descriptions

Descriptions of TE Connectivity / AMP 925367-2 provided by its distributors.

Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Box
CONNECTOR, AMPMODU, MOD 4 REC.HSG 2X02P
.100 AMPMODU Headers Housings & Contacts
Headers & Wire Housings HSG RECPT 2X02P
RECEPTACLE, 2X2WAY; Connector Type:Wire to Board; Series:AMPMODU; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:4; No. of Rows:2; Pitch Spacing:2.54mm; Contact Material:Beryllium Copper; Connector Insert Type:Female; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Contact Gender:Socket; Contact Material:Beryllium Copper; Contact Type:Socket; Current Rating:3A; Mounting Type:PCB; No. of Poles:4; No. of Ways:2 x 2; Termination Method:Crimp; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors