What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 796866-6

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 796866-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Newark

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796949-6
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282837-6
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton
TE Connectivity796638-6
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm) 90
Phoenix Contact1785984
Terminal Block, Socket, 5.08 mm, 6 Ways, 12 A, 320 V, Through Hole Vertical
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1924347
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 796866-6 provided by its distributors.

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
6 Pos Termi-Blok Hdr Rt Angle Rohs Compliant: Yes |Buchanan Te Connectivity 796866-6
Conn Shrouded Header (4 Sides) M 6 POS 5.08mm Solder RA Side Entry Thru-Hole Carton
Pluggable Terminal Blocks 6 POS HDR RT ANGLE
TERM BLOCK HDR 6POS 90DEG 5.08MM
796866-6, TE Connectivity / AMP Brand
6 POS TERMI-BLOK HDR RT ANGLE; 796866-6
PCB Terminal Blocks, Header, Wire-to-Board, 6 Position, .2 in [5.08 mm] Centerline, 1 Row, 30 – 12 AWG Wire Size, .05 – 3 mm² Wire Size, 15 A, 300 VAC
6 POS TERMI-BLOK HDR RT ANGLE Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): 5.08 mm Centerline (Pitch): .2 in Header Wire-to-Board 6 5.08 mm | PCB Terminal Block | Part Number: 796866-6 | Internal Number: 796866-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796866-6.