Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 796692-7

Conn Terminal Block F 14 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
$ 11.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 796692-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page18 years ago

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-5.00%

CAD Models

Download TE Connectivity / AMP 796692-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP284065-7
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP284061-7
Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP1776165-7
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
Phoenix Contact1845536
Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 7
Phoenix Contact1762428
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Phoenix Contact1842238
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 796692-7 provided by its distributors.

Conn Terminal Block F 14 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Modular Terminal Block, 17.5A, 3mm2, 2 Row(s), 2 Deck(s)
Termi-Blok Pcb Mount 1&2 7P.5; |Buchanan Te Connectivity 796692-7
Fixed Terminal Blocks TERMI-BLOK PCB
TERM BLK 7P SIDE ENT 5.08MM PCB
TERMI-BLOK PCB MOUNT 1&2 7P.5 Number of Positions: 7 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 7 Header Wire-to-Board .2" | Part Number: 796692-7 | Internal Number: 796692-7 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors