Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 796640-7

Conn Terminal Block F 7 POS 5mm Screw RA Cable Mount 15A/Contact

$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 796640-7.

IHS

Datasheet5 pages2 years ago
Datasheet1 page24 years ago

TE Connectivity

Farnell

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-1.10%

CAD Models

Download TE Connectivity / AMP 796640-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity796641-7
Conn Terminal Block F 7 POS 5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1934913
Conn Terminal Block F 7 POS 5mm Screw Right Angle/Straight Cable Mount 12A
Phoenix Contact1725623
Terminal Block Connector; PCB; Pluggable; Spring Cage; 7; 5 mm; PTDA 2.5; 14 A; 400 V
TE Connectivity / AMP282830-7
Conn Terminal Block F 7 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
Phoenix Contact1754546
Terminal Block; Plug; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 7; Screw; 4 kV
TE Connectivity / AMP1546118-7
Conn Terminal Block F 7 POS 5mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of TE Connectivity / AMP 796640-7 provided by its distributors.

Conn Terminal Block F 7 POS 5mm Screw RA Cable Mount 15A/Contact
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 7WAYS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 7Ways; Wire Size (AWG): 30AWG to 12AWG; Conductor Area CSA: 3mm²; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 300V; Product Ra
Special Order: 7 POS 5.0 MM R/A PLUG,TRM BLK Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Plug Wire-to-Board .197" 5 mm | PCB Terminal Block | Part Number: 796640-7 | Internal Number: 796640-7 | .197" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796640-7 .