Weidmuller 1649420000

Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1649420000.

Weidmuller

Datasheet22 pages10 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-41.32%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1951925
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1712150000
Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1649410000
Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1649400000
Conn Terminal Block SKT 5 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact1808861
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1934913
Conn Terminal Block F 7 POS 5mm Screw Right Angle/Straight Cable Mount 12A

Descriptions

Descriptions of Weidmuller 1649420000 provided by its distributors.

Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BL/SL 5.08 BLC 5.08/07/180BR OR BX - 1649420000
PCB connector (wire connection), 320 V, 21 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 7, Crimp connection, Box
TERM BLOCK PLUG 7POS STR 5.08MM
Weidmuller Inc Blc 508/07/180Br Or Bx
Terminal Block, Pluggable, 7Pos, 14Awg; Pitch Spacing:5.08Mm; No. Of Positions:7Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Crimp; Rated Current:21A Rohs Compliant: Yes |Weidmuller 1649420000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER