What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 7-2176400-8

Res, 1K6, 1%, 4W, 2817, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35401K6FT
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-2176400-8.

Electro Sonic

Datasheet6 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity / AMP 7-2176400-8 provided by its distributors.

Res, 1K6, 1%, 4W, 2817, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35401K6FT
Fixed Resistor, Metal Glaze/thick Film, 4W, 1600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2817
1.6K Ω, Thick Metal Film, Power Resistor Resistor, 1 %, 2 Termination, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 4 W, ±100 ppm/°C, Solder, CGS 3540
3540 1K6 1% Resistance Value: 1.6K Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 4 W Surface Mount Resistor | 1.6K Ω Thick Metal Film Power Resistor 1 % | Part Number: 35401K6FT | Internal Number: 7-2176400-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35401K6FT