What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 644488-6

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole

$ 0.534
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 644488-6.

IHS

Datasheet1 page21 years ago
Datasheet2 pages26 years ago

Electro Sonic

TE Connectivity

Alternate Parts

Price @ 1000
$ 0.534
$ 0.92
Stock
1,082
74,983
Authorized Distributors
1
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2010-03-09
LTD Date2010-04-09

Related Parts

TE Connectivity640452-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity640453-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Package
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 6 Circuits, Tin (Sn) Plating
Connector, Hdr, 6Pos, 1Row, 2.54Mm; |Samtec, Inc. TSW-106-07-T-S
TSW - Samtec 2.54mm Pin Header, 18.54mm Overall Pin Length 2.79mm Tail (15) - Fast Stock(mcv)
TSW - Samtec 2.54mm Pin Header, 7.62mm Overall Pin Length (06) (mcv)(TO22)

Descriptions

Descriptions of TE Connectivity / AMP 644488-6 provided by its distributors.

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER RTANG .100 6POS TIN
06P MTA100 SHRD HDR F/L R/A SN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors