Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 6437006-8

Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount
$ 8.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6437006-8.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Newark

CAD Models

Download TE Connectivity / AMP 6437006-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Samtec 2.54mm Pitch 12P 3R Board-to-Board Connector, TSW Series, Right Angle TH
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 12 Contacts, Through Hole, TSW Series
15pin 2.54mm 3 2.54mm Header,Push-Pull 6.3A 250nm gold Black Through hole mounting

Descriptions

Descriptions of TE Connectivity / AMP 6437006-8 provided by its distributors.

Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount
609-1403LF = PCB IDC P 14 ST .062, Ribbon Cable Connectors | TE Connectivity 6437006-8
Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug
Headers & Wire Housings 11P MTA156 HDR W/O#2 AND 4
Ribbon Cable Connectors (AMP-LATCH)
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Plug; No. of Contacts:14; Pitch Spacing:2.54mm; Contact Termination:IDC/IDT; Contact Material:Beryllium Copper; Series:AMP-LATCH; Contact Plating:Tin; No. of Rows:4 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors