Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 640906-1

Quick Disconnect Terminal 10-12AWG Brass Yellow F 25.7mm Tin T/R

$ 1.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640906-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+22.89%

CAD Models

Download TE Connectivity / AMP 640906-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity640907-1
Quick Disconnect Terminal, PIDG FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity641321-1
Quick Disconnect Terminal 24-26AWG Brass Yellow RCP 18.28mm Tin Loose
TE Connectivity641321-2
Quick Disconnect Terminal 24-26AWG Brass Yellow RCP 18.28mm Tin Package
TE Connectivity640927-1
Quick Disconnect Terminal, 14-16AWG, Brass, Blue, F, 20.32mm, Tin, Loose
TE Connectivity8-640925-1
Terminal, Female Disconnect, 2.79Mm, Red; |Amp Te Connectivity 8-640925-1
TE Connectivity640911-2
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin T/R

Descriptions

Descriptions of TE Connectivity / AMP 640906-1 provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass Yellow F 25.7mm Tin T/R
Recept, pidg Faston 12-10 250; |Amp Te Connectivity 640906-1
Solistrand Uninsulated Terminals 12-10 .25X.032 FDISC
Quick Disconnect Receptacles - Insulated
QD TERM 10-12AWG F 25.7MM 7.62MM TIN STRP
RECEPT,PIDG FASTON 12-10 250 Quick Disconnect Terminal Type: Receptacle Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Mating Tab Width: .25 in Receptacle 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Quick Disconnect | Part Number: 640906-1 | Internal Number: 640906-1 | Alias Number: 1098176 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors