TE Connectivity / AMP 60752-2

Amvar Ring Is 2/17-2/158Tpbr Rohs Compliant: Yes |Te Connectivity Amp 60752-2
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 60752-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+14.45%

CAD Models

Download TE Connectivity / AMP 60752-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity640253-2
Ring Tongue Terminal 12-16AWG Brass 19.91mm Tin Reel/Strip Automotive
TE Connectivity61794-4
617 Series14-18 AWG Crimp 8 Stud Circular Ring Terminal Connector
Ring Tongue Terminal for 18-14 AWG (0.75~2.08mm²), Stud Size 8 (M4), Tin Plating
TE Connectivity42007
Ring 190(4.82Mm) Terminal 18-14 Awg Tpbr; |Te Connectivity Amp 42007
VibraKrimp Open Barrel Ring, Tin-Plated Brass, for 18-14 AWG Wire, Stud Size 6 (M3.5)
VibraKrimp Open Barrel Star Ring, Tin-Plated Steel, for 18-14 AWG Wire Range, Stud Size 10 (M5)

Descriptions

Descriptions of TE Connectivity / AMP 60752-2 provided by its distributors.

Amvar Ring Is 2/17-2/158Tpbr Rohs Compliant: Yes |Te Connectivity Amp 60752-2
Ring Tongue Terminal 15-17AWG Brass 21.01mm Tin T/R
Ring and Spade Tongue Terminals
CONN RING CIRC 15/17AWG #8 CRIMP
AMVAR RING IS 2/17-2/158TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 17 – 15 AWG Wire Size: 1.03 – 1.65 mm² Wire Size: 2048 – 3256 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 17 – 15 AWG 1.03 – 1.65 mm² 2048 – 3256 CMA | Ring Terminals & Spade Lug | Part Number: 60752-2 | Internal Number: 60752-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 607522