Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5822138-4

Card Edge Connector, 80 Contact(s), 1 Row(s), Female, 22 Degree, Solder Terminal, Socket
$ 30.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5822138-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 5822138-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5822021-5
Card Edge Connector, 80 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Natural Insulator
TE Connectivity5822030-4
Card Edge Connector, 80 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
TE Connectivity8-5382486-0
Conn SIMM Socket SKT 80 POS 2.54mm Solder RA Thru-Hole Box/Tray
TE Connectivity5822469-4
Card Edge Connector, 80 Contact(s), 1 Row(s), Female, 22 Degree, Solder Terminal, Socket
TE Connectivity5822134-4
Card Edge Connector, 80 Contact(s), 1 Row(s), Female, 22 Degree, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle
TE Connectivity8-382486-0
Conn SIMM Socket SKT 80 POS 2.54mm Solder RA Thru-Hole Box/Tray

Descriptions

Descriptions of TE Connectivity / AMP 5822138-4 provided by its distributors.

Card Edge Connector, 80 Contact(s), 1 Row(s), Female, 22 Degree, Solder Terminal, Socket
Conn SIMM Socket SKT 80 POS 2.54mm Solder Thru-Hole Box/Tube
SIMM Sockets, 22° Module Orientation, 80 Position, -67 – 221 °F [-55 – 105 °C]
Simm Connectors 80 Me .050 L/P Au M/L Pb; |Te Connectivity 5822138-4
CONNECTOR, SIMM SOCKET, 80POS; Product Range: MICRO-EDGE 0.050 Series; Connector Type: SIMM Socket; No. of Contacts: 80Contacts; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (27-Jun-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5822138-4 .