What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 505081-1

Blade Terminal 20-22AWG Brass Tab 25.34mm Pre-Tin T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 505081-1.

Farnell

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 505081-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity42241-2
FASTIN-FASTON .250 SERIES CRIMP TAB TERMINAL 6.35X0.81MM 18 TO 14 AWG TIN PLATED
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Quick Disconnect Terminal 18-22AWG Brass M 17.4mm Nickel Box
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad

Descriptions

Descriptions of TE Connectivity / AMP 505081-1 provided by its distributors.

Blade Terminal 20-22AWG Brass Tab 25.34mm Pre-Tin T/R
Amplivar .248 Dual Blade Ptpbr |Te Connectivity Amp 505081-1
AMPLIVAR .248 DUAL BLADE PTPBR;
CONN CONTACT DUAL BLADE 20-22AWG
CONN QC TAB 20-22AWG 0.248 CRIMP

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors