Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 503347-5

Fiber Optic Networking Connector, 125um, Multi Mode, Duplex, Plug

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 503347-5.

IHS

Datasheet1 page0 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-07-30
LTD Date2010-08-31

Related Parts

Fiber Optic LC Connector, 1 Contact(s), 128um, Multi Mode, Simplex
Fiber Optic Connectors LC DUPLEX CONN (MM127) 1.6mm CABLE
LC Connector, Multimode, 128µm Ceramic Ferrule, 1.60mm Simplex Cable, Beige Housing, White Boot
TE Connectivity1918153-1
Fiber Optic Conn 2.4MM LC SIMPLEX JUMPER JKT CON
TE Connectivity6828094-1
Fiber Optic LC Connector, Multi Mode, Simplex
Connector Lc Sm Hot Melt Simplex 900 Btw White Boot |3M 8600-S

Descriptions

Descriptions of TE Connectivity / AMP 503347-5 provided by its distributors.

Fiber Optic Networking Connector, 125um, Multi Mode, Duplex, Plug
Connector Accessories Connector Kit Plug Loose Piece
CONN FIBER FSD PLUG DUPLX 125UM
Fiber Optic Connector; Connector Type:FSD Fiber-Optic; Connector Body Material:Plastic; Fiber Type:Multimode; Fiber Diameter:125 um; Approval Categories:Meets FDD IPMD-ANSI X3.166 Specifications; Body Material:PBT ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors