What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-87160-6

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-87160-6.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 5-87160-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 1.92
Stock
1,005
2,574
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-11-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 5-87160-6 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole Carton
CONNECTOR, AMPMODU, 04 MODI HDR SRST .156CL, ROHS
04 Modi Hdr Srst .156Cl, Rohs |Te Connectivity Amp 5-87160-6
Headers & Wire Housings 156X156 HDR 1X04P VRT T/H
.156 Inch AMPMODU .031 X .062 Mod l
PCB Mount Header, Vertical, Board-to-Board / Wire-to-Board, 4 Position, 3.96 mm [.156 in] Centerline, Breakaway, Tin, AMPMODU MOD 1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors