What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-2176216-3

Fixed Resistor, Thin Film, 0.063W, 39000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-2176216-3.

Newark

Datasheet4 pages1 year ago
Datasheet9 pages10 years ago

element14 APAC

Electro Sonic

CAD Models

Download TE Connectivity / AMP 5-2176216-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCPF0603B39KE1
Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B39KE1
Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.063W, 39000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Res Thin Film 0603 42.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 39.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0603B36KE1
Res Thin Film 0603 36K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-2176216-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 39000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE CONNECTIVITY CPF-A-0603B39KE1 SMD Chip Resistor, Thin Film, 39 kohm, 50 V, 0603 [1608 Metric], 62.5 mW,0.1%, CPF-A Series
RES SMD 39K OHM 0.1% 1/16W 0603
Automotive Grade Thin Film Chip Resistor
Res, Thin Film, Aec-Q200, 39K, 0603; Resistance:39Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:50V Rohs Compliant: Yes |Te Connectivity Holsworthy CPF-A-0603B39KE1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0603B39KE1