What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 4-2176236-6

Fixed Resistor, Thin Film, 0.063W, 82000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176236-6.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-2176236-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ2RKF8202X
Res Thick Film 0402 82K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB823X
Res Thin Film 0402 82K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2GEJ823X
Res Thick Film 0402 82K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-0782KL
Res Thick Film 0402 82K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0402F82K
Res Thick Film 0402 82K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2176236-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 82000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 82K OHM 0.1% 1/16W 0402
82K¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402 1mm*500¦Ìm*350¦Ìm
CPF A 0402 82K 0.1% 25PPM 5K RL
CPF A 0402 82K 0.1% 25PPM 5K RL Resistance Value: 82K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 82K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0402B82KE | Internal Number: 4-2176236-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0402B82KE