What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 4-2176089-6

Res Thin Film 0603 33.2K Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176089-6.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity / AMP 4-2176089-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP4-2176089-8
Res Precision High Power Thin Film 0603 34.8k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
TE Connectivity / AMP4-2176089-7
Fixed Resistor, Thin Film, 0.166W, 34000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AEB3322V
Res Thin Film 0603 33.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Automotive Punched T/R
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 33.2kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B33K2E1
Res Thin Film 0603 33.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD0733K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 33.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 33.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD T/R Medical
Res Thin Film 0603 33.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-2176089-6 provided by its distributors.

Res Thin Film 0603 33.2K Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.166W, 33200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, Rp73 Series, 33.2 Kohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes
THIN FILM FIXED RESISTOR 0603 CASE 33.2KOHM +/-0.1% 0.166W +/-25PPM/DEGC
RES, 33K2, 0.1%, 0.166W, 0603, THIN FILM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 33.2K Ω, .166 W
RP 1J 0.166W 33K2 0.1% 25PPM 1K RL Resistance Value: 33.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 33.2K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J33K2BTDF | Internal Number: 4-2176089-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J33K2BTDF