What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 4-1625890-7

Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1625890-7.

Newark

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+42.88%

CAD Models

Download TE Connectivity / AMP 4-1625890-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityROX1SJ3K3
Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ3K3
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 3.3kOhm 3W
TE ConnectivityCFR200J3K3
Fixed Resistor, Carbon Film, 2W, 3300ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3K30
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT3K30
Fixed Resistor, Carbon Film, 0.5W, 3300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3K30
Fixed Resistor, Carbon Film, 0.25W, 3300ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ3K3
Fixed Resistor, Metal Oxide Film, 1W, 3300ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3300ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ3K3
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 3.3kOhm 3W
Fixed Resistor, Metal Film, 1W, 3300ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-3K3
Res, 3K3, 5%, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-3K3
Fixed Resistor, Metal Film, 1.3W, 3300ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1625890-7 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.197Diax0.472L 5.00mmx12.00mm 2W 3.3kOhm ±350ppm/C
RESISTOR, METAL OXIDE, RES 3.3 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Through Hole Resistor, Rox Series, 3.3 Kohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity Neohm ROX2SJ3K3
RES, 3K3, 5%, 2W, AXIAL, METAL OXIDE; Resistance:3.3kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 3K3 Resistance Value: 3.3K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 3.3K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ3K3 | Internal Number: 4-1625890-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ3K3