TE Connectivity / AMP 320748

Ring Tongue Terminal (1/0)AWG 68.02mm 32.13mm Tin Loose Piece
$ 9.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 320748.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-2.42%

CAD Models

Download TE Connectivity / AMP 320748 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity320744
Ring Tongue Terminal 1-(1/0)AWG 68.02mm 32.13mm Tin Loose Piece
TE Connectivity36921
Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece
TE Connectivity8-36917-3
Ring Tongue Terminal (1/0)AWG Copper 49.68mm Tin Loose
TE Connectivity32190
Ring Tongue Terminal 10-12AWG 16.1mm 6.35mm Tin Loose Piece
TE Connectivity8-34122-1
Ring Tongue Terminal, M4, #8, 14Awg; |Te Connectivity Amp 8-34122-1
TE Connectivity32185
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 320748 provided by its distributors.

Ring Tongue Terminal (1/0)AWG 68.02mm 32.13mm Tin Loose Piece
Uninsulated ring cable lug, 42.4-60.6 mm², AWG 1, 19.83 mm, metal
Terminals SOLISTRND RING TERM SZ 3/4
CONN RING CIRC 1/0AWG #3/4 CRIMP
TERMINAL,SOLIS R 1/0 3/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 0 AWG Wire Size: 42.4 – 60.6 mm² Wire Size: 83700 – 119500 CMA Stud Size: 3/4 Closed Ring Tongue Terminal 0 AWG 42.4 – 60.6 mm² 83700 – 119500 CMA | Ring Terminal | Part Number: 320748 | Internal Number: 320748 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320748.