TE Connectivity 320744

Ring Tongue Terminal 1-(1/0)AWG 68.02mm 32.13mm Tin Loose Piece
$ 8.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320744.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet60 pages22 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+20.23%

CAD Models

Download TE Connectivity 320744 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity36921
Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece
TE Connectivity8-36917-3
Ring Tongue Terminal (1/0)AWG Copper 49.68mm Tin Loose
TE Connectivity32190
Ring Tongue Terminal 10-12AWG 16.1mm 6.35mm Tin Loose Piece
TE Connectivity8-34120-1
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece
TE Connectivity8-34122-1
Ring Tongue Terminal, M4, #8, 14Awg; |Te Connectivity Amp 8-34122-1
TE Connectivity32185
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 320744 provided by its distributors.

Ring Tongue Terminal 1-(1/0)AWG 68.02mm 32.13mm Tin Loose Piece
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M16bolt, 0.656inInner ring diameter, Maximum wire gauge60.6mm²
TERMINAL, RING TONGUE, 5/8", 1/0AWG; Stud Size - Metric:M16; Stud Size - Imperial:5/8"; Wire Size AWG Max:0AWG; Conductor Area CSA:60.6mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Material:Uninsula
TERMINAL,SOLIS R 1/0 5/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 1/0 AWG Wire Size: 42.4 – 60.6 mm² Wire Size: 83700 – 119500 CMA Stud Size: 5/8 M16 Closed Ring Tongue Terminal 1/0 AWG 42.4 – 60.6 mm² 83700 – 119500 CMA | Ring Terminal | Part Number: 320744 | Internal Number: 320744 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320744.