What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-1879513-4

Res Thick Film 1206 22.1 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879513-4.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-4.50%

CAD Models

Download TE Connectivity / AMP 3-1879513-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 3-1879513-4 provided by its distributors.

Res Thick Film 1206 22.1 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 0.5W, 22.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD CRGH1206 1% 22R1 0.5W
Crgh1206 1% 22R1 0.5W/ Rel |Te Connectivity Neohm CRGH1206F22R1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH1206F22R1