TE Connectivity / AMP 284093-5

Modular Terminal Block, 300A, 1.31mm2, 1 Row(s), 1 Deck(s)
$ 1.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284093-5.

IHS

Datasheet5 pages2 years ago
Datasheet1 page24 years ago

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-65.26%

CAD Models

Download TE Connectivity / AMP 284093-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity282836-5
Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1933215
Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796644-5
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796642-5
Header Shrouded 5 Position 5 mm Pitch Euro Style Terminal Block
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1705494
Terminal block; PCB; Header; Male Pins; Unshrouded; 5 position; 12A; 400V; Solder

Descriptions

Descriptions of TE Connectivity / AMP 284093-5 provided by its distributors.

Modular Terminal Block, 300A, 1.31mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block M 5 POS 5mm Solder RA Thru-Hole 13.5A/Contact Box
Termi-Blok Pcb Mount 90, 5,0Mm Rohs Compliant: Yes |Buchanan Te Connectivity 284093-5
Fixed Terminal Blocks 5P TOP ENTRY 5mm
PCB TERMI-BLOK PCB MOUNT 90 50MM
TERM BLK 5POS TOP ENTRY 5MM PCB
TERMI-BLOK PCB MOUNT 90, 5,0MM Number of Positions: 5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 5 Header Wire-to-Board .197" | Part Number: 284093-5 | Internal Number: 284093-5 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors