Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 284065-6

Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)

$ 7.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284065-6.

IHS

Datasheet4 pages2 years ago
Datasheet1 page24 years ago

TE Connectivity

CAD Models

Download TE Connectivity / AMP 284065-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP284061-6
Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity796692-6
Conn Terminal Block F 12 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity1776165-6
Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
Phoenix Contact1845345
Strip Terminal Block, 10A, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP1-796692-3
Conn Eurostyle Block F 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Weidmuller1725660000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SLD 5.08V/06/180 3.2SN OR BX - 1725660000

Descriptions

Descriptions of TE Connectivity / AMP 284065-6 provided by its distributors.

Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
Termi-Blok Hdr 180, 5Mm P.mult Rohs Compliant: Yes |Buchanan Te Connectivity 284065-6
Pluggable Terminal Blocks HDR 6P STR 5.08mm
Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole
TERM BLOCK HDR 12POS VERT 5.08MM
Special Order: TERMI-BLOK HDR 180, 5MM P.MULT Part Number: 284065-6 | Internal Number: 284065-6 | TE Connectivity |
TERMI-BLOK HDR 180, 5MM P.MULT, 284065-6
PCB Terminal Blocks, Header, Wire-to-Board, 6 Position, .2 in [5.08 mm] Centerline, 2 Row, 30 – 12 AWG Wire Size, .05 – 3 mm² Wire Size, 15 A, 300 VAC
TERM BLK HEADER 6POS STR 5.08MM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors