TE Connectivity / AMP 284065-4

Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)
$ 5.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284065-4.

IHS

Datasheet5 pages2 years ago
Datasheet1 page24 years ago

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-14.68%

CAD Models

Download TE Connectivity / AMP 284065-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1938948
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 4 position; 10A; 630V; Solder
5.08mm Pitch Eurostyle Horizontal Dual Level PCB Header, Closed Ends, Green Housing, 4 Circuits
Phoenix Contact1736713
PCB HEADER Modular Terminal Block, 10A, 2 Row(s), 2 Deck(s)
Phoenix Contact1802430
Terminal Block, R/A, Header, 2Way, Th; |Phoenix Contact 1802430
TE Connectivity796692-4
Conn Terminal Block F 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity / AMP284061-4
Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 284065-4 provided by its distributors.

Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Thru-Hole Box
Pluggable Terminal Blocks HEADER 4P STR 5.08mm
TERM BLOCK HDR 8POS VERT 5.08MM
TERMI-BLOK HDR 180; 5; 08MM P.M; 284065-4
TERM BLK HEADER 4POS STR 5.08MM
TERMI-BLOK HDR 180, 5,08MM P.M Number of Positions: 4 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 4 Header Wire-to-Board .2" | Part Number: 284065-4 | Internal Number: 284065-4 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284065-4.