What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2825180-2

Splice Terminal 19-23AWG Brass Tin Strip
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2825180-2.

IHS

Datasheet5 pages1 year ago

Farnell

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
TE Connectivity62001-2
Splice Terminal 12-15.5AWG 5.72mm 4.58mm Tin Strip
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 24-30 AWG, Reel
Quick Disconnect Terminal 16-20AWG Brass F 15.4mm Tin Over Copper T/R
2.36mm (.093") Diameter Pin Wire-to-Board Terminal, Female, Brass, Wire Range 18-20 AWG (0.80-0.52mm²), Pre-Tin Plated
TE Connectivity61794-1
CONN RING CIRC 14-18AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp

Descriptions

Descriptions of TE Connectivity / AMP 2825180-2 provided by its distributors.

Splice Terminal 19-23AWG Brass Tin Strip
TE Connectivity , , 0.26 ¡ú 0.8 mm2, 24 ¡ú 18.5 AWG, 8mm
Terminals FINE MAGWIRE SPLICE MINI-MAG SERRATION
SPLICEFINE ALUM MAG WIRE FOR 0.14-0.32mm DIA
CONN MAG TERM 400-1500CMA CRIMP
Terminal, Magnet Wire Splice, 18.5Awg; Product Range:Amplivar Series; Termination:Crimp; Wire Size Awg Min:24Awg; Wire Size Awg Max:18.5Awg; Conductor Area Csa:0.8Mm²; Terminal Type:Wire Splice; Insulator Colour:- Rohs Compliant: Yes |Te Connectivity Amp 2825180-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2825180-2.