Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2334985-2

Ethernet Cables / Networking Cables SFP28 DIRECTATTACHCA 1M, 32AWG
$ 37.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2334985-2.

Electro Sonic

Datasheet5 pages1 year ago

Sager Electronics

ShanghaiCT

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.05%

CAD Models

Download TE Connectivity / AMP 2334985-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2334985-2 provided by its distributors.

Ethernet Cables / Networking Cables SFP28 DIRECTATTACHCA 1M, 32AWG
SFP+ Cable Assembly, 4 Positions, 3.28 ft [1 m], 25 Gb/s, Black Cable, Shielded, 32 AWG, .032 mm², Madison TurboTwin - Round Jacketed, SFP+ Plug
The cable type is Madison TurboTwin(Round sheath cable)Of SFP28 change SFP28 Direct pluggable I/O cable assembly。32 AWG Wire diameter,The data rate is 25 GBS。
COMP CABLE, SFP+ 20P PLUG-PLUG, 1M; Connector to Connector: SFP+ Plug to SFP+ Plug; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type
SFP28 DIRECT ATTACH CA, 1M, 32AWG Cable Assembly Type: SFP+ to SFP+ Cable Assembly Length: 1 m Cable Assembly Length: 3.28 ft Data Rate: 25 Gb/s Cable Color: Black SFP+ to SFP+ 1 m 3.28 ft 25 Gb/s | High Speed I/o Cable Assembly | Part Number: 2334985-2 | Internal Number: 2334985-2 | Black | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors