Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2332470-1

Connector Housing Receptacle 4Position Straight Cable Mount Black
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2332470-1.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-1.08%

CAD Models

Download TE Connectivity / AMP 2332470-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 2332470-1 provided by its distributors.

Connector Housing Receptacle 4Position Straight Cable Mount Black
Automotive Connectors 4POS,MCON 9.5,REC HSG ASSY,SLD,COD 1
Latch Holder,Receptacle 4pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting
2332470-1, TE CONNECTIVITY/AMP BRAND
4POS,MCON 9.5,REC HSG ASSY,SLD,COD 1 Nominal Voltage Architecture: 12 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Device Wire-to-Wire Mating Tab Width: 1.2 mm 9.5 mm 48V Ready 9.5Mm Sealed Connector | 12 V 4 Housing for Female Terminals Wire-to-Device | Part Number: 2332470-1 | Internal Number: 2332470-1 | 1.2 mm | TE Connectivity | MCON

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors