TE Connectivity / AMP 2176372-5

Fixed Resistor, Thin Film, 0.15W, 54900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176372-5.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-54.60%

CAD Models

Download TE Connectivity / AMP 2176372-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / AMP 2176372-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 54900ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Chip Resistor 54.9kΩ ±0.1% 150mW ±10ppm/°C 0603 SMD 1.55mm × 800μm × 600μm
RES 54.9 KOHMS 0.1% 0.15W 0603
RQ 0603 54K9 0.1% 10PPM 5K RL Resistance Value: 54.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 54.9K Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C1J54K9BTD | Internal Number: 2176372-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ73C1J54K9BTD