What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2176079-8

Fixed Resistor, Wire Wound, 3W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176079-8.

element14 APAC

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

Inventory History

3 month trend:
-35.88%

CAD Models

Download TE Connectivity / AMP 2176079-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP2176082-8
Fixed Resistor, Wire Wound, 3W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879354-5
Fixed Resistor, Metal Film, 3W, 150ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176083-8
Fixed Resistor, Wire Wound, 5W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT150R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150Ohm 3W
Stackpole ElectronicsCFM14JT150R
Fixed Resistor, Carbon Film, 0.25W, 150ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT150R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150Ohm 2W
TE Connectivity / AMP2176082-8
Fixed Resistor, Wire Wound, 3W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1W150RJ
Fixed Resistor, Wire Wound, 1W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-150R
Fixed Resistor, Wire Wound, 1W, 150ohm, 12.25V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-150R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 150Ohm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity / AMP 2176079-8 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
POWER RESISTOR, 150 OHM, 3W, +/-5% TOL, +/-300PPM/ DEGREE CELSIUS, AXIAL LEADS,
Res, 150R, 5%, 3W, Axial, Wirewound; |Neohm Te Connectivity EP3W150RJ
Res Anti-Surge Wirewound 150 Ohm ±5% 3W ±300ppm/°C Conformal Ammo Pack
Avnet Japan
EP Neohm Through Hole Resistor ±5% ±300ppm/C 150Ohm 3W
Through-Hole Resistors, Power Resistor, 17.5 x 6.5 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound / Ceramic Composition, Neohm EP
EP 3W 150R 5% Resistance Value: 150 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 150 Ω Ceramic Composition Power Resistor | Part Number: EP3W150RJ | Internal Number: 2176079-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3W150RJ