Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2106751-4

Conn IDC Connector RCP 4 POS 4mm Solder RA Thru-Hole T/R
$ 1.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2106751-4.

IHS

Datasheet4 pages2 years ago

element14 APAC

ShanghaiCT

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+10.48%

CAD Models

Download TE Connectivity / AMP 2106751-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP2-2106751-4
Conn IDC Connector RCP 4 POS 4mm Solder RA Thru-Hole T/R
TE Connectivity2-2106489-4
Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
TE Connectivity2-2106489-3
Conn IDC Connector M 3 POS 4mm IDT RA Cable Mount Tape
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 4 Circuits
Pin Header, 4 Contacts, 1 Row, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 4 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 2106751-4 provided by its distributors.

Conn IDC Connector RCP 4 POS 4mm Solder RA Thru-Hole T/R
Conn IDC Connector M 4 POS 4mm IDT RA Cable Mount Tape
CONNECTOR, YELLOW, TH, 18AWG, 4WAY; Pitch Spacing: 4mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
Connector, Thru Hole-IDC, 4 pos, 18AWG Connector System: Wire-to-Board Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Connector & Contact Terminates To: Printed Circuit Board Connector Height: 5.8 in Wire-to-Board 4" .16 mm Printed Circuit Board | Poke-In Connector | Part Number: 2106751-4 | Internal Number: 2106751-4 | 4" | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors