Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2007799-1

Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Solder Terminal
$ 29.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2007799-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 2007799-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2026-07-13

Related Parts

TE Connectivity / AMP2007805-1
Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP2007807-1
Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Solder Terminal
TE Connectivity2007797-1
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole
Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Board Connector, 72 Contact(s), 9 Row(s), Male, Straight, Press Fit Terminal
Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray

Descriptions

Descriptions of TE Connectivity / AMP 2007799-1 provided by its distributors.

Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Solder Terminal
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole
Header, 3X16, Right Guide, Wall Left; |Te Connectivity 2007799-1
High Speed / Modular Connectors IMP100 S H V3P16C RG LEW39
Special Order: IMP100S,H,V3P16C,RG,LEW39,4.5 Part Number: 2007799-1 | Internal Number: 2007799-1 | TE Connectivity |
AMP 2007799-1 IMP100S H V3P16C RG LEW39 4.5
2007799-1, TE CONNECTIVITY/AMP BRAND
High Speed Backplane Connectors, Board-to-Board, 144 Position, Mating Alignment, Keyed Mating Alignment Type, 9 Row, 16 Column, PCB Mount Header
HEADER, 3X16, RIGHT GUIDE, WALL LEFT; Product Range: -; No. of Contacts: 144Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 1.9mm; Gender: Header; Contact Termination Type: Press Fit; No. of Rows: 9Row

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007799-1.