Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2007791-1

Conn Backplane HDR 60Signal/30Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube

$ 11.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2007791-1.

IHS

Datasheet6 pages2 years ago

Newark

Sager Electronics

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 2007791-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1934339-1
Backplane Connector, Header, 30Pos; Conn |Amp Te Connectivity 1934339-1
TE Connectivity / AMP2007789-1
Conn Backplane HDR 60Signal/30Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity2007788-1
Conn Backplane HDR 60Signal/30Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Molex 76165-1114 High Speed / Modular Connectors Impact Bp 3X10 Lw Sn Impact Bp 3X10 Lw Sn

Descriptions

Descriptions of TE Connectivity / AMP 2007791-1 provided by its distributors.

Conn Backplane HDR 60Signal/30Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Board Connector, 90 Contact(s), 9 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator
IMP100S,H,V3P10C,UG,REW39,4.5 High Speed Backplane Connector | Part Number: 2007791-1 | Internal Number: 2007791-1 | TE Connectivity
High Speed Backplane Connectors, Board-to-Board, 90 Position, Mating Alignment, Polarization Mating Alignment Type, 9 Row, 10 Column, IMPACT
IMP100S,H,V3P10C,UG,REW39,4.5; Product Range: -; No. of Contacts: 90Contacts; Pitch Spacing: 1.9mm; Gender: Header; Contact Termination Type: Press Fit; No. of Rows: 9Rows; Row Pitch: 1.35mm; Contact Material: Copper Alloy; Cont

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007791-1 .