Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-641932-4

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-641932-4.

IHS

Datasheet1 page21 years ago

Electro Sonic

Factory Futures

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-640361-4
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1825094-6
Socket, DIP; Dual Leaf; 20 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Phosphor Bronze
TE Connectivity2-641264-4
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1825109-2
Socket, DIP; 28Pins; Dual Leaf; Open; Solder Tail; 0.61In.; Phosphor Bronze; Gold (15)
TE Connectivity2-641615-3
Socket, DIP; Dual Leaf; 28 Pos.; 0.100In.cen.; Thru Hole; 0.610In.; Phosphor Bronze; Ti
TE Connectivity1-1825109-2
CONN, IC SOCKET, DIP,28,LADDER, DIPLOMATE, SOLDER,0.61",0.1" PIN SPCNG, STRAIGHT

Descriptions

Descriptions of TE Connectivity / AMP 2-641932-4 provided by its distributors.

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
24C DIPLOMATE DL SKT 15AUPHBZ <AZ
DIP SOCKET; Connector Type:DIP Socket; Series:DIPLOMATE DL; No. of Contacts:24; Pitch Spacing:2.54mm; Row Spacing:7.87mm; Socket Mounting:PC Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Type:DIP Socket ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors