Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-640445-0

Conn Wire to Board HDR 20Power POS 3.96mm Solder ST Top Entry Thru-Hole Package
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-640445-0.

IHS

Datasheet6 pages2 years ago

TE Connectivity

ShanghaiCT

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.02%

CAD Models

Download TE Connectivity / AMP 2-640445-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-640388-0
Board Connector, 20 Contact(S), 1 Row(S), Male, Straight, 0.156 Inch Pitch, Solder Terminal,
TE Connectivity2-640383-0
Conn Unshrouded Header HDR 20 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity / AMP2-644752-0
20pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 79.25mm(Length)*7.62mm(height)
TE Connectivity / AMP2-640389-0
Conn Wire to Board HDR 20 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity / AMP2-640387-0
Conn Wire to Board HDR 20 POS 3.96mm Solder RA Thru-Hole
TE Connectivity1-640445-5
Connector, MTA-156; Male; 15; Copper Alloy; 7; 600; 0.156 in.; Polyester; White

Descriptions

Descriptions of TE Connectivity / AMP 2-640445-0 provided by its distributors.

Conn Wire to Board HDR 20Power POS 3.96mm Solder ST Top Entry Thru-Hole Package
20pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting
20P MTA156 HDR ASSY FL/STR SN; 2-640445-0
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Headers & Wire Housings 20P MTA156 HDR ASSY
20P MTA156 HDR ASSY FL/STR SN Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 20 Centerline (Pitch): .156 in Header Plug Wire-to-Board 20 | Rectangular Power Connector | Part Number: 2-640445-0 | Internal Number: 2-640445-0 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-640445-0.