TE Connectivity / AMP 2-2176407-2

Fixed Resistor, Metal Glaze/thick Film, 6W, 4700000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527
$ 1.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176407-2.

Electro Sonic

Datasheet6 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-2176407-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / AMP 2-2176407-2 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 6W, 4700000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527
Thick Film Resistors - SMD 3560 100K 1%
RES, 100K, 1%, 6W, 4527, THICK FILM
±1% ±100ppm/°C 100kΩ 6W 4527 Standard Mount 11.6mm × 6.85mm × 1.2mm
Surface Mount Resistors Automotive AEC-Q200
High Power Resistor 100kOhm 1% 4527 T/R
Avnet Japan
电阻器, 100K, 1%, 6W, 4527, 厚膜;
2-2176407-2, TE CONNECTIVITY/AMP BRAND
3560 100K 1% Resistance Value: 100K Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 6 W Through-Hole Resistor | 100K Ω Thick Metal Film Power Resistor 1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3560100KFT